Milwaukee 24 Teeth Per Inch Fibre, Green Wood, Hardwood, Medium Density Particleboard, Plywood, Wood with nails 1 165 mm
- RS Stock No.:
- 858-287
- Mfr. Part No.:
- 4932471311
- Brand:
- Milwaukee
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.66 |
*price indicative
- RS Stock No.:
- 858-287
- Mfr. Part No.:
- 4932471311
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Fibre, Green Wood, Hardwood, Medium Density Particleboard, Plywood, Wood with nails | |
| Rake Angle | 15° | |
| Number of Teeth | 24 | |
| Arbor Diameter | 15.87mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 1.6mm | |
| Blade Material | Tungsten Carbide | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Fibre, Green Wood, Hardwood, Medium Density Particleboard, Plywood, Wood with nails | ||
Rake Angle 15° | ||
Number of Teeth 24 | ||
Arbor Diameter 15.87mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 1.6mm | ||
Blade Material Tungsten Carbide | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee circular saw blade is expertly designed to deliver precision cutting for handheld circular saws, enhanced with cutting-edge features for superior performance across various wood types.
PTFE coating ensures cooler, quicker cuts while preventing stickiness
Laser cut vibration slots reduce vibration for improved accuracy
Manufactured from high-grade laser cut steel for guaranteed precision
Cobalt infused tungsten carbide offers sharp, clean cuts
Related links
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood Green Wood Medium Density Particleboard, Wood with nails 2 190
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood Fibreglass Medium Density Particleboard, Wood 1 190 mm
- Starrett 76 mm Diameter Tungsten Carbide Tipped Drill Bit for Ceramic Medium Density Particleboard, Plastic
- Milwaukee 40 Teeth Per Inch Fibre Wood with nails 2 165 mm
- Milwaukee 24 Teeth Per Inch All Wood 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood 2 165 mm
