Milwaukee 48 Teeth Per Inch Laminated Chipboards, Melamine Faced Boards, Plywood, Wood 2 190 mm
- RS Stock No.:
- 858-307
- Mfr. Part No.:
- 4932479574
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£44.99
(exc. VAT)
£53.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.99 | £22.495 |
*price indicative
- RS Stock No.:
- 858-307
- Mfr. Part No.:
- 4932479574
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 2 | |
| Material Cut | Laminated Chipboards, Melamine Faced Boards, Plywood, Wood | |
| Rake Angle | 15° | |
| Number of Teeth | 48 | |
| Arbor Diameter | 30mm | |
| Blade Material | High Grade Steel | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Number of Pieces 2 | ||
Material Cut Laminated Chipboards, Melamine Faced Boards, Plywood, Wood | ||
Rake Angle 15° | ||
Number of Teeth 48 | ||
Arbor Diameter 30mm | ||
Blade Material High Grade Steel | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
The Milwaukee circular saw blade set comprises two precision-engineered blades. Designed for hand-held circular saws, they deliver superior cutting performance across various wood types.
PTFE coating reduces friction for cooler, non-stick cutting
Laser cut vibration slots enhance accuracy while minimising vibrations
Constructed from high-grade laser cut steel, ensuring guaranteed accuracy
Premium cobalt-infused tungsten carbide provides sharp, clean cuts
Thin kerf design maximises runtime for Cordless applications
Suitable for all wood types, including soft/hardwood, plywood, and MDF
Related links
- Milwaukee 48 Teeth Per Inch All Wood 1 190 mm
- Bosch Laminate and Wooden, Laminated Chipboards 250 mm High Carbon Steel 3
- Milwaukee 24 Teeth Per Inch All Wood Green Wood Medium Density Particleboard, Wood with nails 2 190
- Milwaukee 24 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Wood with nails 1 165 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- SAM Square Screwdriver Bit 19 mm Tip 190 mm Overall
- Bosch Laminate and Wooden, Laminated Chipboards 152 mm Bi-Metal 5
