Bosch HCS Jigsaw Blade, 6 Teeth Per Inch, Granite and Brick, Laminate and Wooden, Laminated Chipboards, 152 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

£13.70

(exc. VAT)

£16.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£13.70£2.74

*price indicative

RS Stock No.:
692-956
Mfr. Part No.:
2608633A36
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Teeth per Inch

6

Pitch

4mm

Number of Pieces

5

Material Cut

Granite and Brick, Laminate and Wooden, Laminated Chipboards

Blade Length

152mm

Blade Material

HCS

Series

PRO Wood precise

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.

Supports fast and clean cutting performance

Provides Durable construction for extended use

Ensures optimized tooth geometry for accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy