Bosch HCS Jigsaw Blade, Softwood, 70 mm, 3-Pieces

Subtotal (1 pack of 3 units)*

£4.29

(exc. VAT)

£5.15

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4.29£1.43

*price indicative

RS Stock No.:
692-382
Mfr. Part No.:
2608637724
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

3

Material Cut

Softwood

Blade Length

70mm

Blade Material

HCS

Series

260863

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.

Supports fast and clean cutting performance

Provides Durable construction for extended use

Ensures optimized tooth geometry for accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy