Bosch HCS Jigsaw Blade, Softwood, 180 mm, 3-Pieces
- RS Stock No.:
- 692-373
- Mfr. Part No.:
- 2608663314
- Brand:
- Bosch
Subtotal (1 pack of 3 units)*
£27.42
(exc. VAT)
£32.90
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.42 | £9.14 |
*price indicative
- RS Stock No.:
- 692-373
- Mfr. Part No.:
- 2608663314
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 3 | |
| Pitch | 4mm | |
| Material Cut | Softwood | |
| Blade Length | 180mm | |
| Blade Material | HCS | |
| Series | 260866 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 3 | ||
Pitch 4mm | ||
Material Cut Softwood | ||
Blade Length 180mm | ||
Blade Material HCS | ||
Series 260866 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch High Carbon Steel Jigsaw Blade 70 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 117 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 100 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 152 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 250 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 100 mm, 5-Pieces
- Bosch High Carbon Steel Jigsaw Blade 117 mm, 5-Pieces
- Bosch High Carbon Steel Jigsaw Blade 100 mm, 100-Pieces
