Bosch HCS Jigsaw Blade, Softwood, 100 mm, 100-Pieces

Subtotal (1 pack of 100 units)*

£110.66

(exc. VAT)

£132.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£110.66£1.107

*price indicative

RS Stock No.:
673-607
Mfr. Part No.:
2608637876
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

100

Material Cut

Softwood

Blade Length

100mm

Blade Material

HCS

Series

260863

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch jigsaw blade delivers precision performance for clean cuts in wood and non-abrasive woodworking materials, making it essential for detailed craft projects.

High carbon steel construction ensures durability and longevity

Precision-ground teeth provide impeccable cutting results

Fine progressive tooth pitch of 2.7 mm accommodates various thicknesses

Compatible with all T-shank jigsaws for versatile tool use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy