Bosch HCS Jigsaw Blade, Softwood, 117 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

£12.14

(exc. VAT)

£14.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.14£2.428

*price indicative

RS Stock No.:
692-953
Mfr. Part No.:
2608900558
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

5

Pitch

12mm

Material Cut

Softwood

Blade Length

117mm

Blade Material

HCS

Series

260890

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch jigsaw blade is designed to deliver high precision with tear-free cutting on wood. It features expert-grade clean geometry on both sides, making it Ideal for a variety of applications.

Cuts tear-free on both sides using 2-side clean geometry

Extra Sharp teeth produced by precision grinding ensure clean cuts

Best suited for making accurate angle cuts in solid wood up to 50mm thick

Provides a very clean finish on both the TOP and bottom

Compatible with all T-shank jigsaws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy