Bosch HCS Jigsaw Blade, Softwood, 250 mm, 3-Pieces

Subtotal (1 pack of 3 units)*

£23.67

(exc. VAT)

£28.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£23.67£7.89

*price indicative

RS Stock No.:
692-802
Mfr. Part No.:
2608667394
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

3

Pitch

6mm

Material Cut

Softwood

Blade Length

250mm

Blade Material

HCS

Series

260866

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch pro wood precise T1044DP jigsaw blade designed specifically for achieving precision cuts in softwood materials, making it an essential tool for both carpenters and woodworkers. Its thicker blade provides enhanced stability, allowing for greater accuracy during cutting operations. The blade fits all T-shank jigsaws, ensuring compatibility and ease of use across various jigsaw models. Ideal for thicker construction wood, this blade not only maximises performance but also contributes to a higher standard of craftsmanship for intricate and detailed woodworking projects.

Engineered for precise cuts in softwood, ensuring professional-quality results

Thicker blade body enhances stability and increases angular accuracy during cuts

Compatible with all T-shank jigsaws, offering versatility and convenience

Optimally designed for thicker construction wood workpieces, catering to Advanced woodworking needs

High effectiveness is beneficial for both carpenters and woodworkers seeking precision

Combines durability and performance to meet the demands of professional applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy