Bosch Bi-Metal Jigsaw Blade, 18 Teeth Per Inch, Granite and Brick, Laminate and Wooden, Laminated Chipboards, 83 mm,
- RS Stock No.:
- 692-960
- Mfr. Part No.:
- 2608634233
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£16.21
(exc. VAT)
£19.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.21 | £3.242 |
*price indicative
- RS Stock No.:
- 692-960
- Mfr. Part No.:
- 2608634233
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 18 | |
| Pitch | 1.4mm | |
| Material Cut | Granite and Brick, Laminate and Wooden, Laminated Chipboards | |
| Blade Length | 83mm | |
| Blade Material | Bi-Metal | |
| Series | PRO Hardwood | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 18 | ||
Pitch 1.4mm | ||
Material Cut Granite and Brick, Laminate and Wooden, Laminated Chipboards | ||
Blade Length 83mm | ||
Blade Material Bi-Metal | ||
Series PRO Hardwood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade is designed for clean curve cuts in hardwood and hard laminate flooring boards, ensuring precision and efficiency for professional use.
Combines hard teeth and a flexible body through Bi-Metal welding
Lasts up to 2x longer than comparable jigsaw blades
Highly effective for carpenters, kitchen fitters, and floor fitters
Fits all T-shank jigsaws for versatile compatibility
Related links
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch High Carbon Steel Jigsaw Blade Granite and Brick Laminated Chipboards,
- Bosch High Carbon Steel Jigsaw Blade Granite and Brick Laminated Chipboards,
- Bosch Bi-Metal Jigsaw Blade 83 mm, 5-Pieces
