Bosch Bi-Metal Jigsaw Blade, 6 Teeth Per Inch, Granite and Brick, Laminate and Wooden, Laminated Chipboards, 152 mm,
- RS Stock No.:
- 692-209
- Mfr. Part No.:
- 2608634243
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£22.69
(exc. VAT)
£27.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.69 | £4.538 |
*price indicative
- RS Stock No.:
- 692-209
- Mfr. Part No.:
- 2608634243
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 4mm | |
| Teeth per Inch | 6 | |
| Material Cut | Granite and Brick, Laminate and Wooden, Laminated Chipboards | |
| Blade Length | 152mm | |
| Blade Material | Bi-Metal | |
| Series | PRO Hardwood fast | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 4mm | ||
Teeth per Inch 6 | ||
Material Cut Granite and Brick, Laminate and Wooden, Laminated Chipboards | ||
Blade Length 152mm | ||
Blade Material Bi-Metal | ||
Series PRO Hardwood fast | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch High Carbon Steel Jigsaw Blade Granite and Brick Laminated Chipboards,
- Bosch High Carbon Steel Jigsaw Blade Granite and Brick Laminated Chipboards,
- Bosch Bi-Metal Jigsaw Blade Metal, 1-Pieces
- Bosch Bi-Metal Jigsaw Blade Hardwood 10-Pieces
