Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- RS Stock No.:
- 858-371
- Mfr. Part No.:
- 48475036
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 5 units)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.49 | £3.498 |
*price indicative
- RS Stock No.:
- 858-371
- Mfr. Part No.:
- 48475036
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 5 | |
| Material Cut | Wood with nails | |
| Blade Length | 230mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 5 | ||
Material Cut Wood with nails | ||
Blade Length 230mm | ||
Blade Width 19mm | ||
Blade Thickness 1.25mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Milwaukee Reciprocating Saw Blade, 230mm Cutting Length, 5 Teeth per Inch - 48005036
This reciprocating saw blade is designed specifically for cutting wood, featuring a cutting length of 230mm and a tooth pitch of 5mm. With a bi-metal construction, it ensures flexibility and durability, making it Ideal for applications that involve wood, including instances with nails or bolts.
Features & Benefits
• Fang Tip™ design enhances plunge cutting efficiency
• Nail Guard™ increases blade lifespan by protecting teeth
• Strong 1.25 mm thick blade offers durability and stability
• Shatter-resistant construction reduces breakage risks
• Sloped shape facilitates access to restricted work areas
Applications
• Used for effective cutting of wood with nails and bolts
• Ideal for demolition tasks requiring robust saw blades
• Suitable for projects involving intricate plunge cuts
• Compatible with various reciprocating saws for versatility
What benefits does the bi-metal construction provide during usage?
The bi-metal construction allows the blade to maintain its shape while offering flexibility, helping to absorb and withstand impacts, which significantly reduces the risk of breakage during more strenuous cutting tasks.
How effective is the 5 TPI geometry for cutting applications?
The 5 TPI geometry enables the blade to remove a larger volume of material with each stroke, leading to significantly Faster cutting speeds, which is particularly advantageous in time-sensitive projects.
In what scenarios is the Fang Tip™ particularly useful?
The Fang Tip™ is particularly useful for making quick plunge cuts, especially when accessing tight or restricted areas, enhancing the blade's overall utility and effectiveness in complex work environments.
Related links
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal, 6 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm
- Milwaukee Blade 5-Piece 230 mm Bi-Metal Cobalt 900 μm, 14 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 10 Teeth Per Inch
