Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£108.39

(exc. VAT)

£130.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.39

*price indicative

RS Stock No.:
651-992
Mfr. Part No.:
VUVG-L18-P53C-T-G14-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve represents a cutting-edge solution for those seeking precise control in pneumatic applications. Designed for versatility and efficiency, this valve operates electrically and features a 5/3 closed valve function. Its compact 18 mm size supports a standard nominal flow rate of 1200 l/min, effectively managing air supply while functioning smoothly under operating pressures ranging from 0.3 MPa to 0.8 MPa (or 3 bar to 8 bar). The mechanical spring reset mechanism ensures reliable performance, and its compatibility with various mounting options makes it an adaptable choice for diverse setups. This product is ideal for advanced automation in industrial settings, delivering consistent and reliable operation.

Vibration and shock resistance make it suitable for demanding environments
Corrosion resistance class CRC 2 provides longevity in challenging conditions
Cleanroom class 5 compliance allows for use in sensitive applications
RoHS-compliant materials ensure environmentally friendly usage

Related links