Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc

Subtotal (1 unit)*

£104.75

(exc. VAT)

£125.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.75

*price indicative

RS Stock No.:
647-344
Mfr. Part No.:
VUVG-L14-P53C-T-G18-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo Solenoid Valve offers high-performance control for pneumatic systems, designed to function efficiently under various operating conditions. This valve operates using an electric actuation mechanism, showcasing its robust 5/3 closed valve function. With a standard nominal flow rate of 620 to 650 l/min, it ensures optimized performance in terms of airflow management. The device is engineered for versatility, capable of managing pressures between 0.3 MPa to 0.8 MPa, and features a durable design with a mechanical spring reset. Its IP40 degree of protection and environmental resistance ratings ensure reliability in demanding applications, while a cleanroom class of 5 aligns it for use in sensitive environments.

Suitable for lubricated operation for enhanced longevity
Shock and vibration resistance suitable for demanding transport applications
Internal pilot air supply simplifies installation and setup
RoHS-compliant materials ensure safe usage in various environments

Related links