Festo 2x3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- RS Stock No.:
- 650-240
- Mfr. Part No.:
- VUVG-L14-T32H-AT-G18-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£95.05
(exc. VAT)
£114.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.05 |
*price indicative
- RS Stock No.:
- 650-240
- Mfr. Part No.:
- VUVG-L14-T32H-AT-G18-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Monostable, Open/Closed | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Monostable, Open/Closed | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for precision control in pneumatic applications, making it essential for automated systems. Designed with a 2x3/2-way function, this monostable valve facilitates seamless electric actuation and is perfect for managing airflow in various operational conditions. With a compact size of 14 mm and a standard flow rate between 580 l/min to 590 l/min, it ensures rapid response times, whether for switching on or off in critical instances. Its robust construction, featuring a piston gate design, guarantees reliability and durability in demanding environments, making it ideal for diverse industrial applications.
Compatible with internal pilot air supply for flexibility
Offers a robust duty cycle of 100% for uninterrupted service
Dual approval with RCM trademark and c UL us recognition
Vibration and shock resistance for improved longevity in transport applications
Offers a robust duty cycle of 100% for uninterrupted service
Dual approval with RCM trademark and c UL us recognition
Vibration and shock resistance for improved longevity in transport applications
Related links
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
