Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- RS Stock No.:
- 650-495
- Mfr. Part No.:
- VUVG-L10-T32C-AT-M7-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£91.40
(exc. VAT)
£109.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.40 |
*price indicative
- RS Stock No.:
- 650-495
- Mfr. Part No.:
- VUVG-L10-T32C-AT-M7-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for precision control within pneumatic systems, boasting a monostable, closed design that enhances operational reliability. This compact valve, with a size of 10 mm, excels in various applications, permitting versatile mounting options and a significant flow rate of up to 190 l/min. Designed to function with a 24V DC operating voltage, it effortlessly manages a pressure range from 0.15 to 0.8 MPa, making it ideal for demanding environments. With features such as a soft sealing principle and built-in flow control, the valve ensures efficient performance while maintaining durability and safety in line with international standards.
Lubricated operation capabilities cater to diverse requirements
High vibration and shock resistance boost reliability
Suitable for cleanroom applications aligning with ISO standards
RoHS-compliant materials ensure environmental safety
High vibration and shock resistance boost reliability
Suitable for cleanroom applications aligning with ISO standards
RoHS-compliant materials ensure environmental safety
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
