Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc

Subtotal (1 unit)*

£96.86

(exc. VAT)

£116.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.86

*price indicative

RS Stock No.:
651-167
Mfr. Part No.:
VUVG-S14-T32C-AT-G18-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed for optimal control in pneumatic systems, offering a reliable 2x3/2-way, monostable operation. Its compact 14 mm size ensures efficient installation, while the electric actuation provides precise control over fluid movement. With a maximum standard nominal flow rate of 620 l/min, this valve is ideal for a variety of applications, delivering performance under different operating conditions. Featuring robust construction and a degree of protection rated at IP40, this valve stands up to challenging environments. The internal pilot air supply enhances functionality, making it a go-to solution for engineers seeking both reliability and efficiency in automated processes.

High vibration and shock resistance ensures durability in demanding environments
IP40 protection makes it suitable for various industrial applications
Lubricated operation is possible for increased longevity and effectiveness
RoHS-compliant materials ensure environmental safety and compliance

Related links