Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- RS Stock No.:
- 647-353
- Mfr. Part No.:
- VUVG-LK14-T32C-AT-G18-1H2L-W1-S
- Brand:
- Festo
Subtotal (1 unit)*
£70.64
(exc. VAT)
£84.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.64 |
*price indicative
- RS Stock No.:
- 647-353
- Mfr. Part No.:
- VUVG-LK14-T32C-AT-G18-1H2L-W1-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is expertly designed to optimize fluid control in various pneumatic applications. Employing a 2x3/2-way monostable configuration, this valve seamlessly operates with electric actuation for precise command. With a compact valve size of 14mm and an impressive standard nominal flow rate of 570 l/min, it caters to versatile operational demands. Engineered for an operating voltage of 24V DC, the valve maintains a strong pressure range of 0.15 MPa to 0.7 MPa, ensuring reliable performance under diverse conditions. Its unique piston slide design, along with a pneumatic spring reset type, enhances durability and functionality, making it an ideal choice for any modern automation setup.
Constructed from RoHS-compliant materials which ensuring environmental responsibility
Suitable for ambient and media temperatures ranging from -5 °C to 50 °C
Utilizes internal pilot air supply for efficient operation minimizing installation complexity
Designed for versatile mounting options including manifold rail and through-hole types
Suitable for ambient and media temperatures ranging from -5 °C to 50 °C
Utilizes internal pilot air supply for efficient operation minimizing installation complexity
Designed for versatile mounting options including manifold rail and through-hole types
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
