Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- RS Stock No.:
- 652-087
- Mfr. Part No.:
- VUVG-LK10-T32C-AT-M5-1H2L-W1-S
- Brand:
- Festo
Subtotal (1 unit)*
£65.29
(exc. VAT)
£78.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.29 |
*price indicative
- RS Stock No.:
- 652-087
- Mfr. Part No.:
- VUVG-LK10-T32C-AT-M5-1H2L-W1-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a high-performance component designed for optimal control in pneumatic systems. This monostable, 2x3/2-way valve utilizes electric actuation to ensure reliable performance in various applications. With a valve size of 10 mm and a standard nominal flow rate of 180 l/min, it effectively manages air flow under pressures ranging from 1.5 to 7 bar. Equipped with a soft sealing principle and a pneumatic spring reset, this valve guarantees durability and precision. Its compact design with an IP40 degree of protection makes it suitable for a range of environments, while the optional manual override enhances operational flexibility. This valve is an excellent choice for applications requiring efficient and consistent air flow regulation.
Vibration and shock resistance ensures robust performance in dynamic settings
Compatible with lubricated operation for enhanced efficiency and maintenance
Dual pneumatic connections (M5) simplify integration within your existing setup
Compact design and lightweight at just 50 g enhance installation flexibility
Compatible with lubricated operation for enhanced efficiency and maintenance
Dual pneumatic connections (M5) simplify integration within your existing setup
Compact design and lightweight at just 50 g enhance installation flexibility
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
