Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- RS Stock No.:
- 651-993
- Mfr. Part No.:
- VUVG-S10-T32C-AT-M5-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£89.59
(exc. VAT)
£107.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.59 |
*price indicative
- RS Stock No.:
- 651-993
- Mfr. Part No.:
- VUVG-S10-T32C-AT-M5-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficient control in pneumatic systems, functioning as a 2x3/2-way, monostable, closed valve. It operates electrically and is ideal for tasks requiring a valve size of 10 mm. With a standard nominal flow rate of 150 l/min and an operating voltage of 24V DC, this valve ensures reliable performance across a variety of applications. Built to withstand pressures between 0.15 MPa and 0.8 MPa, and with a robust design featuring a piston gate mechanism, it guarantees durability. Its features, including a soft sealing principle and internal pilot air supply, further enhance its operational reliability, making it an essential component for any compressed air system.
High vibration and shock resistance make it suitable for demanding environments
Lubricated operation is possible providing flexibility depending on application needs
Cleanroom class compliant meeting standards for sensitive environments
RoHS-compliant materials ensure adherence to safety and environmental standards
Lubricated operation is possible providing flexibility depending on application needs
Cleanroom class compliant meeting standards for sensitive environments
RoHS-compliant materials ensure adherence to safety and environmental standards
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
