Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc

Subtotal (1 unit)*

£84.75

(exc. VAT)

£101.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.75

*price indicative

RS Stock No.:
651-166
Mfr. Part No.:
VUVG-S10-B52-T-M5-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

M5

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed to ensure precise control over pneumatic systems. With a valve function of 5/2 bistable, it operates electrically for enhanced efficiency. This valve measures 10 mm, making it compact yet powerful, capable of a standard nominal flow rate of 220 l/min. It's engineered to function within a broad operating pressure range of 0.15 MPa to 0.8 MPa, providing flexibility for various applications. The soft sealing principle contributes to reliable performance while also ensuring easy integration with other systems, thanks to its internal pilot air supply and standardized connections. This valve is an ideal solution for controlling airflow in diverse environments, making it perfect for industrial applications requiring meticulous pneumatic management.

Vibration and shock resistance certified to relevant standards for durability in demanding settings
Lubricated operation option extends operational longevity which ensuring consistent performance
CR compliance and cleanroom class designation support usage in sensitive environments
RoHS-compliant materials promote environmental responsibility and safety

Related links