Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£93.84

(exc. VAT)

£112.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.84

*price indicative

RS Stock No.:
651-991
Mfr. Part No.:
VUVG-L18-B52-T-G14-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve offers a robust solution for efficient control in pneumatic systems. Engineered with a 5/2 bistable valve function, it seamlessly manages airflow in applications requiring precision and reliability. With an electric actuation mechanism, it ensures prompt response and consistent performance across a range of operating conditions. The valve's compact 18 mm design, combined with a standard nominal flow rate of 1380 l/min, ensures optimal space utilization without compromising functionality. Designed to operate under various pressures, it suits diverse setups while its internal pilot air supply enhances versatility and ease of integration. This solenoid valve stands out for its durability and adaptability in both industrial and cleanroom environments.

Shock and vibration resistance optimizes performance in various conditions
Cleanroom class compliant making it ideal for sensitive manufacturing environments
Lubricated operation capability ensures prolonged valve lifespan
IP40 protection degree safeguards against dust and foreign objects enhancing reliability

Related links