Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc

Subtotal (1 unit)*

£92.03

(exc. VAT)

£110.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.03

*price indicative

RS Stock No.:
647-354
Mfr. Part No.:
VUVG-S14-B52-T-G18-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve represents a sophisticated solution for pneumatic control, integrating advanced engineering with robust design. This valve functions as a 5/2 bistable unit, utilizing an electric actuation method to streamline operation within a variety of systems. It features a 14 mm valve size and is designed to accommodate a standard nominal flow rate of 680 l/min, making it ideal for numerous industrial applications. With its precise operating pressure range, from 0.15 MPa to 0.8 MPa, and an operating voltage of 24V DC, this solenoid valve assures reliable performance and flexibility in diverse environments. Its durable build and IP40 degree of protection further enhance its usability, ensuring it meets the demands of challenging operational conditions.

Shock and vibration resistance ensures durability in demanding environments
Corrosion resistant design suitable for moderate exposure to harsh conditions
RoHS-compliant materials support sustainable industrial practices
Cleanroom class 5 compliance guarantees suitability for sensitive environments

Related links