Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc

Subtotal (1 unit)*

£104.75

(exc. VAT)

£125.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.75

*price indicative

RS Stock No.:
651-157
Mfr. Part No.:
VUVG-L14-P53E-T-G18-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3 Exhausted

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed for efficient control in pneumatic systems, offering a 5/3 exhausted valve function with electric actuation. Its compact 14 mm size is balanced with a high standard nominal flow rate of 560 l/min, making it ideal for various applications requiring precise flow regulation. Operating between 0.3 MPa to 0.8 MPa, it is suitable for both low and moderate pressure environments. The valve is built with a piston gate design, incorporating a mechanical spring reset for reliable operation. With a degree of protection rated at IP40, this solenoid valve ensures durability and resilience in demanding conditions while maintaining compliance with relevant regulatory standards.

Lightweight design at just 89 g enables easy installation and use
Class 5 cleanroom compatibility meets stringent industry requirements
Quick switching times of 12 ms on and 40 ms off ensure rapid response in operations
Environmentally friendly with RoHS-compliant materials

Related links