Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc

Subtotal (1 unit)*

£104.75

(exc. VAT)

£125.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.75

*price indicative

RS Stock No.:
650-483
Mfr. Part No.:
VUVG-L14-P53U-T-G18-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3-Way, Pressurised

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is engineered to enhance fluid control in various pneumatic applications. Designed with a 5/3-way function and precision actuation, this valve operates effectively under pressures ranging from 0.3 to 0.8 MPa. Its robust construction and compact 14 mm size ensure seamless integration into existing systems while maintaining a high standard flow rate of 560 l/min. With electric actuation and a comprehensive range of features, this valve not only streamlines operations but also promises reliability with a degree of protection rated at IP40. Aimed at users who require both performance and versatility, it stands as a valuable addition to any pneumatic setup.

Soft sealing principle guarantees leak-free performance
Lightweight design at just 89 g facilitates easy installation
Versatile mounting options accommodate manifold rail and through-hole configurations
RoHS-compliant materials affirm environmental responsibility

Related links