Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc

Subtotal (1 unit)*

£67.06

(exc. VAT)

£80.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.06

*price indicative

RS Stock No.:
650-250
Mfr. Part No.:
VUVG-LK14-B52-T-G18-1H2L-W1-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is engineered to facilitate precision control in pneumatic systems. Designed with a 5/2 bistable valve function, it ensures efficient operation across a variety of applications. Featuring a compact 14 mm size, the valve operates at a nominal flow rate of 660 l/min, allowing for robust performance. Its electric actuation and internal pilot air supply make it versatile, while the IP40 degree of protection guarantees durability in different environments. With a duty cycle of 100% and rapid switching time of just 8 ms, this valve supports high-frequency operations, catering to the needs of modern automation.

Sealing principles using soft materials for effective leakage prevention
Robust construction with wrought aluminium alloy housing
Integrated LED signal status display for easy monitoring
Suitable for use in a wide media temperature range of -5 °C to 50 °C

Related links