Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- RS Stock No.:
- 650-248
- Mfr. Part No.:
- VUVG-LK10-B52-T-M5-1H2L-W1-S
- Brand:
- Festo
Subtotal (1 unit)*
£61.71
(exc. VAT)
£74.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.71 |
*price indicative
- RS Stock No.:
- 650-248
- Mfr. Part No.:
- VUVG-LK10-B52-T-M5-1H2L-W1-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered to provide reliable control of pneumatic systems with its efficient 5/2 bistable valve function. Designed for electric actuation, it offers versatile functionality in various applications, ensuring optimal flow management with a notable standard nominal flow rate of 195 l/min. Its robust design features a piston slide with a soft sealing principle, allowing for effective operation across diverse environmental conditions. The valve operates within a broad pressure range, making it an ideal solution for tasks requiring precision and stability. Encased in a durable housing and boasting a degree of protection rated at IP40, this valve is built to withstand demanding operational requirements while providing an excellent lifespan.
Allows for a mounting position that is optional to suit diverse installation requirements
Exhaust-air function includes a flow control option for tailored airflow regulation
Optional lubricated operation available for enhanced performance in specific applications
Guaranteed compliance with RoHS regulations which ensuring eco-friendly usage
Exhaust-air function includes a flow control option for tailored airflow regulation
Optional lubricated operation available for enhanced performance in specific applications
Guaranteed compliance with RoHS regulations which ensuring eco-friendly usage
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2 Solenoid Valve - Solenoid/Solenoid Metric M5 VUVG Series 24V dc, 8042540
- Festo 5/2 Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 577317
