Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- RS Stock No.:
- 647-351
- Mfr. Part No.:
- VUVG-LK10-M52-AT-M5-1H2L-W1-S
- Brand:
- Festo
Subtotal (1 unit)*
£44.24
(exc. VAT)
£53.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.24 |
*price indicative
- RS Stock No.:
- 647-351
- Mfr. Part No.:
- VUVG-LK10-M52-AT-M5-1H2L-W1-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers a reliable solution for efficient pneumatic control. Designed with a 5/2-way, monostable valve function, it excels in delivering precise actuation for various applications. With a valve size of 10 mm and an impressive standard nominal flow rate of 195 l/min, this product ensures seamless performance under operational pressures ranging from 0.25 MPa to 0.7 MPa. The unit features electric actuation with a pneumatic spring reset, making it versatile in different mounting positions. Whether you require internal pilot air supply or a range of temperature tolerances from -5 °C to 50 °C, this solenoid valve adapts to your needs. The electrical connection is straightforward with a 2-wire configuration, making installation smooth and efficient.
Vibration and shock resistance tested to ensure durability
Corrosion resistance class CRC 0 safeguards against environmental stress
Compatible with lubricated operation enhancing longevity
RoHS-compliant materials promote environmental responsibility
Corrosion resistance class CRC 0 safeguards against environmental stress
Compatible with lubricated operation enhancing longevity
RoHS-compliant materials promote environmental responsibility
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
