Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc

Subtotal (1 unit)*

£46.91

(exc. VAT)

£56.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.91

*price indicative

RS Stock No.:
650-249
Mfr. Part No.:
VUVG-LK10-M52-AT-M7-1H2L-W1-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed to provide efficient control in pneumatic systems. This 5/2-way, monostable valve operates electrically, allowing for precise modulation of airflow and pressure. With a valve size of 10 mm and a standard nominal flow rate of 340 l/min, it effectively manages the pneumatic working port M7. Operating within a voltage range of 24V DC and an adaptable pressure range of 0.25 MPa to 0.7 MPa, this valve ensures reliable performance under various conditions. Its robust construction utilizes a piston slide with a sealing ring, making it suitable for a variety of industrial applications. Furthermore, it boasts an IP40 degree of protection, ensuring it withstands harsh environments while offering a selection of mounting options to suit diverse installation needs.

Designed with an internal pilot air supply simplifying installation
Available with a manual override for added control in emergencies including detenting and non-detenting options
Constructed with materials compliant with RoHS standards which ensuring environmental safety
Achieves vibration resistance and shock resistance making it suitable for transport applications

Related links