Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- RS Stock No.:
- 650-478
- Mfr. Part No.:
- VUVG-LK14-M52-AT-G18-1H2L-W1-S
- Brand:
- Festo
Subtotal (1 unit)*
£49.59
(exc. VAT)
£59.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.59 |
*price indicative
- RS Stock No.:
- 650-478
- Mfr. Part No.:
- VUVG-LK14-M52-AT-G18-1H2L-W1-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered to provide reliable and efficient pneumatic control in various applications. Designed with a 5/2-way monostable function, this valve features electric actuation, ensuring swift response times and optimal flow regulation. It is compactly sized at 14 mm, making it suitable for installations with limited space. Operating at 24V DC, the valve maintains excellent performance within a pressure range of 0.25 MPa to 0.7 MPa. The thoughtful design incorporates a piston slide mechanism with a sealing ring and pneumatic spring reset, offering durability and low maintenance. Additionally, its IP40 protection degree ensures suitability for indoor environments, emphasizing its versatility and adaptability across industrial settings.
Integrated LED signal status display for easy monitoring
Internal pilot air supply streamlines installation and reduces external complexities
Lubricated operation capability allows for flexibility in media usage
Vibration and shock resistance ensures reliable performance in dynamic environments
Internal pilot air supply streamlines installation and reduces external complexities
Lubricated operation capability allows for flexibility in media usage
Vibration and shock resistance ensures reliable performance in dynamic environments
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
