Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- RS Stock No.:
- 651-165
- Mfr. Part No.:
- VUVG-LK10-B52-T-M7-1H2L-W1-S
- Brand:
- Festo
Subtotal (1 unit)*
£64.41
(exc. VAT)
£77.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.41 |
*price indicative
- RS Stock No.:
- 651-165
- Mfr. Part No.:
- VUVG-LK10-B52-T-M7-1H2L-W1-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo Solenoid Valve is a cutting-edge device designed for efficient control within pneumatic systems. It features a 5/2 bistable valve function that allows for precise actuation, optimally suited for various applications. With an operating pressure range of 0.15 to 0.7 MPa, this valve ensures reliable performance under demanding conditions. The compact 10 mm size accommodates standardized flow rates of 340 l/min, facilitating seamless integration into existing systems. Its durable design features a piston slide with a sealing ring, ensuring longevity while the internal pilot air supply enhances operational efficiency. Ideal for environments requiring robust and reliable control, this valve is a vital component for modern automation solutions.
Max. switching frequency of 2 Hz for efficient operation
Vibration and shock resistant tested to relevant industry standards
RoHS-compliant materials ensure environmental sustainability
Suitable for lubricated operation enhancing service life
Vibration and shock resistant tested to relevant industry standards
RoHS-compliant materials ensure environmental sustainability
Suitable for lubricated operation enhancing service life
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid M7 VUVG Series 24V dc, 8042548
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 577332
- Festo 5/2 Bistable Solenoid Valve - Electrical M7 VUVG Series 24V dc, 566475
