Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 647-349
- Mfr. Part No.:
- VUVG-L18-T32C-AT-G14-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£98.69
(exc. VAT)
£118.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.69 |
*price indicative
- RS Stock No.:
- 647-349
- Mfr. Part No.:
- VUVG-L18-T32C-AT-G14-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficient control of compressed air systems, featuring a robust 2x3/2-way, monostable configuration. It seamlessly integrates into applications requiring precision with an operating voltage of 24V DC and can handle pressures up to 8 bar. With a compact 18 mm size, this valve is ideal for space-constrained environments, delivering a nominal flow rate of 880 l/min. Built for reliability, it incorporates a soft sealing principle and offers multiple mounting options, ensuring versatility to meet varied installation needs. Its construction from durable materials and an IP40 degree of protection make it suitable for industrial applications, promising longevity and dependable performance.
Internal pilot air supply simplifies piping and reduces installation complexity
Suitable for a wide temperature range which ensuring performance across varying ambient conditions
Complies with stringent cleanroom standards making it ideal for sensitive applications
Lubricated operation capability increases versatility for different operational requirements
Suitable for a wide temperature range which ensuring performance across varying ambient conditions
Complies with stringent cleanroom standards making it ideal for sensitive applications
Lubricated operation capability increases versatility for different operational requirements
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
