Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 652-123
- Mfr. Part No.:
- VUVG-L18-T32C-MZT-G14-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£116.04
(exc. VAT)
£139.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.04 |
*price indicative
- RS Stock No.:
- 652-123
- Mfr. Part No.:
- VUVG-L18-T32C-MZT-G14-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed to enhance automation efficiency in pneumatic applications. With a valve function of 2x3/2-way and a monostable, closed design, this valve supports electric actuation, providing reliable performance tailored for a wide range of operating conditions. Its robust construction features a piston gate design that allows for a nominal flow rate of 870 l/min, while the inclusion of a mechanical spring reset ensures a consistent operational experience. The compact 18 mm size maximizes space efficiency, making it ideal for applications with stringent spatial constraints, all whilst maintaining an operating pressure of up to 1 MPa. Perfectly suited for diverse sectors, this solenoid valve combines reliability and precision with an IP40 protection rating, ensuring functionality even in demanding environments.
Compatible for lubricated operation enhancing maintenance flexibility
Vibration and shock resistance meet stringent industrial standards
External pilot air supply improves operational reliability
Cleanroom class 5 compliance makes it suitable for sensitive applications
Vibration and shock resistance meet stringent industrial standards
External pilot air supply improves operational reliability
Cleanroom class 5 compliance makes it suitable for sensitive applications
Related links
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2 Closed 574434
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
