Festo 2x3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 651-163
- Mfr. Part No.:
- VUVG-L18-T32H-MT-G14-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£112.04
(exc. VAT)
£134.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.04 |
*price indicative
- RS Stock No.:
- 651-163
- Mfr. Part No.:
- VUVG-L18-T32H-MT-G14-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Monostable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve offers a reliable solution for controlling pneumatic systems with its robust 2x3/2-way configuration. Designed for precise operation, this valve features electric actuation and caters to diverse applications where a compact size of 18 mm is crucial. Operating efficiently at a voltage of 24V DC, the valve handles pneumatic pressures ranging from 0.3 to 0.8 MPa, ensuring optimal performance in various environments. Its innovative piston gate design, complemented by a mechanical spring reset, guarantees reliability and efficiency, making it suitable for industries that demand high standards and durability.
RoHS-compliant materials ensure safety and environmental responsibility
Wide operating temperature range from -5 °C to 50 °C enables adaptability across various settings
Mechanical spring reset option facilitates ease of use in manual override situations
Low switching times of 20 ms on and 29 ms off enhance responsiveness in automated systems
Wide operating temperature range from -5 °C to 50 °C enables adaptability across various settings
Mechanical spring reset option facilitates ease of use in manual override situations
Low switching times of 20 ms on and 29 ms off enhance responsiveness in automated systems
Related links
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
