Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£79.39

(exc. VAT)

£95.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.39

*price indicative

RS Stock No.:
651-159
Mfr. Part No.:
VUVG-L18-M52-MT-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for precision control in pneumatic applications. Designed as a 5/2-way monostable valve, it ensures reliable operation with an electric actuation mechanism and a compact size of 18 mm. With a nominal flow rate of 1300 l/min, this valve efficiently manages airflow under various conditions, operating within a pressure range of 0.3 to 0.8 MPa. Ideal for installations requiring a high degree of automation and reliability, it supports a variety of mounting positions and is constructed from durable materials, assuring longevity in diverse environments. This solenoid valve is particularly suitable for applications demanding rigorous standards such as cleanroom settings and battery production.

Complies with RoHS for environmentally responsible material use
Constructed to meet vibration and shock resistance standards for rugged reliability
Cleanroom class 5 suitability guarantees compatibility with sensitive applications
Delivers high reliability with a duty cycle of 100% which ensuring continuous operation

Related links