Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£116.04

(exc. VAT)

£139.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.04

*price indicative

RS Stock No.:
650-244
Mfr. Part No.:
VUVG-L18-P53E-T-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3 Exhausted

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for precision and efficiency, operating within a comprehensive range of conditions. Designed for electric actuation, it facilitates a 5/3 exhausted valve function to manage pneumatic applications effectively. With a standard nominal flow rate of up to 910 l/min, this valve proves its reliability across diverse tasks, making it suitable for demanding environments. Its robust design features a mechanical spring reset and an IP40 degree of protection, ensuring durability in operations while managing pressures from 0.3 to 0.8 MPa. Additionally, the solenoid valve maintains high performance even under fluctuating voltages, affirming its crucial role in modern automation processes.

Environmentally compliant materials ensure a sustainable operation
Vibration and shock resistance guarantees durability in various conditions
Class 5 cleanroom suitability supports sterile applications
RoHS-compliant components affirm adherence to safety standards

Related links