Festo 2x3/2-Way, Monostable, Open Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£116.04

(exc. VAT)

£139.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.04

*price indicative

RS Stock No.:
647-350
Mfr. Part No.:
VUVG-L18-T32U-MZT-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Monostable, Open

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is expertly designed to provide precise control in pneumatic applications, ensuring efficiency and reliability. Built with a robust piston gate mechanism, this innovative valve offers a 2x3/2-way configuration that operates monostably, making it suitable for various actuation needs. With a compact size of 18 mm and a nominal flow rate of 990 l/min, it efficiently handles pressures up to 1 MPa. Featuring electrical actuation at 24V DC, this valve is ideal for modern automation systems. Its soft sealing principle and mechanical spring reset enhance functionality, while optional flow control for exhaust air provides versatility in different operational environments. Suitable for vacuum applications, this valve maintains high performance across a range of conditions, ensuring it's a reliable choice for demanding tasks.

Duty cycle of 100% facilitates continuous operation without downtime
Vibration and shock resistance are validated through rigorous testing enhancing functionality in dynamic environments
Wide operating temperature range ensures reliable performance in diverse conditions
Cleanroom class compliance guarantees suitability for sensitive applications such as battery production

Related links