Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£83.39

(exc. VAT)

£100.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.39

*price indicative

RS Stock No.:
650-242
Mfr. Part No.:
VUVG-L18-M52-MZT-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is a high-performance actuator designed for reliable pneumatic control in a compact format. Engineered for versatile applications, this 5/2-way monostable valve delivers exceptional flow rates of up to 1300 l/min while operating efficiently within a pressure range of -0.09 MPa to 1 MPa. With its robust piston gate design and mechanical spring reset, this valve provides precise control combined with a rapid response time of 13 ms during actuation. Offering compatibility with lubricated operation, it is ideal for a variety of environments including cleanrooms and battery production, making it an excellent choice for modern automation systems.

Compatible with ISO 8573-1:2010 for high-quality operating medium
Mechanical and manual override features enhance operational reliability
Designed for multi-mounting options adaptable for manifold or standalone use
Vibration and shock-resistant to withstand demanding industrial environments

Related links