Festo 2x3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£116.04

(exc. VAT)

£139.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.04

*price indicative

RS Stock No.:
650-629
Mfr. Part No.:
VUVG-L18-T32H-MZT-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Monostable, Open/Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is a highly efficient 2x3/2-way, open/closed valve designed for precise control in pneumatic applications. With an impressive standard nominal flow rate of 920 l/min, this compact 18 mm valve features an electric actuation mechanism, ensuring reliable performance under varying conditions. This versatile unit operates effectively within a pressure range of -0.09 MPa to 1 MPa and is fully compliant with robust industry standards, making it suitable for a wide array of applications including, but not limited to, cleanroom environments. The valve's thoughtful design incorporates features like a mechanical spring reset and a soft sealing principle, promoting longevity and consistent operation, even in demanding setups.

Cleanroom class 5 compliance makes it suitable for sensitive processes like battery production
RoHS-compliant materials reflect a commitment to environmental standards
Flexible mounting options provide ease of integration into diverse setups
Soft sealing principle reduces the risk of leaks which ensuring efficiency

Related links