Festo 2x3/2-Way, Monostable, Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£105.36

(exc. VAT)

£126.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.36

*price indicative

RS Stock No.:
650-246
Mfr. Part No.:
VUVG-L18-T32H-AT-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Monostable, Open/Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve delivers exceptional efficiency and reliability for controlling pneumatic applications. Designed with a 2x3/2-way configuration, this monostable valve ensures precise operation between open and closed states. With an operating voltage of 24V DC and a flow rate of 950 l/min, it meets high-performance standards in various settings. Built for durability, the valve features a piston gate design and pneumatic spring reset, ensuring consistent performance under pressure ranges of 0.15 to 0.8 MPa. Its robust construction complies with strict safety and environmental standards, making it a versatile choice for various industrial applications.

Compatible with lubricated operation enhancing its adaptability in various settings
Class 5 cleanroom compliance makes it suitable for sensitive applications including battery production
RoHS-compliant materials ensure environmental safety
Flexible mounting options accommodate diverse installation needs

Related links