Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 647-346
- Mfr. Part No.:
- VUVG-L18-M52-RZT-G14-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£80.05
(exc. VAT)
£96.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.05 |
*price indicative
- RS Stock No.:
- 647-346
- Mfr. Part No.:
- VUVG-L18-M52-RZT-G14-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a sophisticated solution designed for efficient control in pneumatic systems. Its electric actuation mechanism excels in a variety of applications, especially where precise flow management is required. With a compact size of 18 mm and a robust design featuring a piston gate valve, it provides a high standard nominal flow rate of 1300 l/min. The valve operates effectively under a range of pressures, making it suitable for diverse operational conditions. Its compatibility with ISO 8573-1 guidelines for compressed air ensures optimal performance and reliability in demanding environments. Specifically tailored for modern automated systems, this valve stands out for both functionality and durability, crafted to meet stringent industrial standards.
Suitable for vacuum applications broadening its usability in various fields
Cleanroom class 5 compliance allows for use in sensitive environments such as battery production
RoHS-compliant materials confirm safety and environmental responsibility
Multiple pneumatic connections (G1/4) and a 2-pin electrical connection enhance installation versatility
Cleanroom class 5 compliance allows for use in sensitive environments such as battery production
RoHS-compliant materials confirm safety and environmental responsibility
Multiple pneumatic connections (G1/4) and a 2-pin electrical connection enhance installation versatility
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
