Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 647-348
- Mfr. Part No.:
- VUVG-L18-P53U-T-G14-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£116.04
(exc. VAT)
£139.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.04 |
*price indicative
- RS Stock No.:
- 647-348
- Mfr. Part No.:
- VUVG-L18-P53U-T-G14-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3-Way, Pressurised | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3-Way, Pressurised | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a robust 5/3-way pressurized device designed for electric actuation in a variety of pneumatic applications. With its compact 18 mm size, it facilitates a standard nominal flow rate of 1000 l/min, making it ideal for controlling compressed air efficiently. This valve operates within a pressure range of 0.3 MPa to 0.8 MPa and is suitable for various mounting positions. Its mechanical spring reset and pilot actuated design ensure reliable operation, while the maximum switching times of just 68 ms off and 20 ms on enhance system responsiveness, ensuring optimal performance even in demanding environments. Crafted with corrosion-resistant materials, the valve promises longevity and resilience in varied conditions.
Operating temperature range of -5 °C to 50 °C ensures adaptability to various conditions
RoHS-compliant materials guarantee compliance with environmental standards
Lightweight build at 160 g offers ease of handling during installation
Cleanroom class 5 suitability makes it ideal for sensitive applications
RoHS-compliant materials guarantee compliance with environmental standards
Lightweight build at 160 g offers ease of handling during installation
Cleanroom class 5 suitability makes it ideal for sensitive applications
Related links
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
