Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 650-243
- Mfr. Part No.:
- VUVG-L18-P53C-T-G14-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£116.04
(exc. VAT)
£139.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.04 |
*price indicative
- RS Stock No.:
- 650-243
- Mfr. Part No.:
- VUVG-L18-P53C-T-G14-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3 Closed | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3 Closed | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for precision control in pneumatic systems, providing excellent performance in demanding applications. This electric 5/3 closed valve operates seamlessly within a pressure range of 0.3 to 0.8 MPa, ensuring reliable operation in various environments. With a compact 18 mm size and a nominal flow rate of 1200 l/min, this valve meets the rigorous standards outlined by ISO 8573-1:2010. It features a robust piston gate design complemented by a mechanical spring reset, offering durability and consistent functionality. Its internal pilot air supply and options for flow control enhance its adaptability in diverse operational settings.
Vibration and shock resistant designed for demanding transport applications
Cleanroom class rated at Class 5 perfect for sensitive applications
Electrical connection via a 2-pin plug pattern with horizontal orientation
Lightweight design at 160 g facilitates easy installation
Cleanroom class rated at Class 5 perfect for sensitive applications
Electrical connection via a 2-pin plug pattern with horizontal orientation
Lightweight design at 160 g facilitates easy installation
Related links
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVG Series, 574431
