Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£120.04

(exc. VAT)

£144.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.04

*price indicative

RS Stock No.:
647-347
Mfr. Part No.:
VUVG-L18-P53C-ZT-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve delivers precision and reliability for various pneumatic applications, offering a robust performance with its 5/3 closed valve function. Designed for electric actuation, this compact 18 mm valve provides a standard nominal flow rate of 1200 l/min, ensuring efficient operation in diverse settings. With a durable piston gate valve design and a flexible mounting position, it allows for effortless integration and quick deployment. This valve is ideal for applications involving compressed air, with features that enhance safety and efficiency.

Constructed with RoHS-compliant materials including HNBR seals and wrought aluminium alloy housing
Provides an external pilot air supply enhancing versatility in various systems
Features a logical and accessible electrical connection with a two-pin plug pattern
Ideal for battery production processes offering compliance with industry standards

Related links