Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£112.04

(exc. VAT)

£134.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.04

*price indicative

RS Stock No.:
651-162
Mfr. Part No.:
VUVG-L18-T32C-MT-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Closed, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is a robust, monostable solution designed for efficient pneumatic control in various applications. With its compact 18 mm construction, it features a 2x3/2-way valve function that provides reliable operation across a standard nominal flow rate of 870 l/min. Tailored for electric actuation, this valve operates effectively under varying pressures, ensuring consistent performance from 0.3 to 0.8 MPa. Ideal for environments requiring precision, it boasts a durable design with an IP40 degree of protection, and is suitable for lubricated operation. The valve's advanced features make it a versatile choice for enhancing automation and process control across a range of industries.

Pilot actuated with internal supply simplifies installation and maintenance
Vibration and shock resistance classifies the valve for rigorous transport applications
Compatibility with cleanroom class 5 ensures suitability for sensitive environments
RoHS-compliant materials affirm commitment to safety and sustainability

Related links