Festo 2x3/2-Way, Monostable, Open Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£112.04

(exc. VAT)

£134.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.04

*price indicative

RS Stock No.:
651-164
Mfr. Part No.:
VUVG-L18-T32U-MT-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Monostable, Open

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for precision control in pneumatic applications, boasting a compact design with a valve size of 18 mm. It features a monostable, 2x3/2-way valve function, making it ideal for various tasks requiring reliable performance under pressures ranging from 0.3 MPa to 0.8 MPa. The valve operates effectively with a standard nominal flow rate of 990 l/min, utilizing electric actuation to enhance efficiency. With a robust mechanical spring reset and a degree of protection rated at IP40, this unit is built for durability in demanding environments. Additionally, its adaptable pilot air supply ensures seamless integration into existing systems, making it a versatile choice for industry professionals seeking reliable pneumatic solutions.

Provides a manual override feature which ensuring operational control even in power loss situations
Corrosion resistance class CRC 0 indicates no corrosion stress extending product lifespan
Flexible mounting options facilitate versatile installation across various applications
RoHS-compliant materials ensure environmentally responsible manufacturing practices

Related links