Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 647-345
- Mfr. Part No.:
- VUVG-L18-M52-MT-G14-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£73.61
(exc. VAT)
£88.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.61 |
*price indicative
- RS Stock No.:
- 647-345
- Mfr. Part No.:
- VUVG-L18-M52-MT-G14-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers a robust 5/2-way, monostable valve function that is designed for electric actuation in pneumatic systems. It is crafted with precision to ensure a standard nominal flow rate of up to 1300 l/min, providing reliable and efficient control over air flow. This valve operates effectively within a pressure range of 0.3 MPa to 0.8 MPa, making it suitable for a variety of applications. The mechanical spring reset and internal pilot air supply further enhance its operational efficiency. With its IP40 degree of protection, the valve is built to withstand environmental factors, ensuring durability across varied installations. Its compatibility with lubricated operation guarantees versatility in different operational settings.
Compatible with lubricated operation for flexible use across different mediums
Lightweight design at 154 g makes for easy installation and integration
Vibration and shock-resistant features ensure durability in demanding conditions
Cleanroom class 5 conformity highlights suitability for sensitive environments
Lightweight design at 154 g makes for easy installation and integration
Vibration and shock-resistant features ensure durability in demanding conditions
Cleanroom class 5 conformity highlights suitability for sensitive environments
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Solenoid Valve - Solenoid G 1/4 VUVG Series 24V dc, 578823
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVG Series, 574429
