Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- RS Stock No.:
- 651-156
- Mfr. Part No.:
- VUVG-L10-T32C-AT-M5-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£87.78
(exc. VAT)
£105.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.78 |
*price indicative
- RS Stock No.:
- 651-156
- Mfr. Part No.:
- VUVG-L10-T32C-AT-M5-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2x3/2-Way, Closed, Monostable | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered to offer reliable control in various pneumatic applications. This monostable valve features a closed design with an electric actuation, ensuring efficient operation with a nominal flow rate of 150 l/min. Designed for a working pressure between 0.15 MPa and 0.8 MPa, it suits diverse environments and can be mounted in multiple positions. Appropriately approved and compliant with international standards, it boasts an IP40 degree of protection, making it suitable for various industrial settings. Its robust construction combines lightweight materials, ensuring durability and functionality in demanding applications, while its compact design allows for flexible installation options.
Pilot actuated with internal air supply optimizes performance
Suitable for use in lubricated operations to enhance service life
Built to withstand shock and vibration with industry-standard tests
RoHS-compliant materials promote environmentally friendly practices
Suitable for use in lubricated operations to enhance service life
Built to withstand shock and vibration with industry-standard tests
RoHS-compliant materials promote environmentally friendly practices
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
