Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- RS Stock No.:
- 651-990
- Mfr. Part No.:
- VUVG-L10-P53C-T-M5-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£97.48
(exc. VAT)
£116.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.48 |
*price indicative
- RS Stock No.:
- 651-990
- Mfr. Part No.:
- VUVG-L10-P53C-T-M5-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3 Closed | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3 Closed | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficient control in various pneumatic applications. Featuring a 5/3 closed valve function, this valve allows for precise actuation through its electric mechanism, facilitating optimal operations for machinery that requires reliable airflow management. With a robust design and a standard nominal flow rate of 210 l/min, it accommodates a range of operating pressures from 0.15 MPa to 0.8 MPa. This valve not only meets the needs for effective airflow but also supports a high degree of protection with an IP40 rating, ensuring durability and robustness in various environmental conditions.
Corrosion resistance class CRC 2 provides moderate protection against environmental contaminants
Cleanroom class 5 compatibility ensures suitability for sensitive applications
RoHS-compliant materials highlight commitment to environmental standards
Compact and lightweight design at just 55 g for easy integration into operational systems
Cleanroom class 5 compatibility ensures suitability for sensitive applications
RoHS-compliant materials highlight commitment to environmental standards
Compact and lightweight design at just 55 g for easy integration into operational systems
Related links
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 5/2 Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 577317
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 578162
- Festo 5/2 Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 577316
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
