Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- RS Stock No.:
- 343-995
- Mfr. Part No.:
- VUVG-L10-P53C-T-M5-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£123.03
(exc. VAT)
£147.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.03 |
*price indicative
- RS Stock No.:
- 343-995
- Mfr. Part No.:
- VUVG-L10-P53C-T-M5-1H2L-F1A
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve stands at the forefront of precision engineering, expertly designed to ensure efficient performance in pneumatic systems. Comprising a valve function of 5/3 closed, it excels in modulating air flow within various applications. With an electrical actuation system, it promotes reliability and responsiveness, while its robust construction ensures it operates effectively under demanding conditions. Featuring a soft sealing principle and an optional flow control function, this valve is engineered to deliver exceptional performance while maintaining energy efficiency. It is suitable for a range of settings, adapting to diverse mounting positions and offering flexibility in installation. Trust this solenoid valve to provide seamless operation, making it an ideal choice for your automation needs, especially in high cycle environments.
Electric actuation guarantees quick response times
Soft sealing principle enhances reliability and reduces wear
Mechanical spring reset ensures consistent performance
Designed for extreme temperature ranges promoting versatility in applications
Standard nominal flow rate supports high efficiency in operations
Compact design allows for efficient use of space in installations
Soft sealing principle enhances reliability and reduces wear
Mechanical spring reset ensures consistent performance
Designed for extreme temperature ranges promoting versatility in applications
Standard nominal flow rate supports high efficiency in operations
Compact design allows for efficient use of space in installations
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V