Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V

Subtotal (1 unit)*

£115.14

(exc. VAT)

£138.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.14

*price indicative

RS Stock No.:
344-002
Mfr. Part No.:
VUVG-L10-T32H-AZT-M5-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Connection Port Thread

M5

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid valve is designed for efficient control in pneumatic applications, providing seamless functionality with its monostable design. The compact 10 mm size and robust construction ensure reliability even under varying operating conditions. With a standard nominal flow rate of 150 l/min and versatile compatibility, it's engineered for both performance and innovation. Users can expect a dependable solution equipped with features aimed at enhancing both productivity and versatility, making it suitable for various industrial needs.

Electric actuation for precise control of fluid flow
Pneumatic spring reset mechanism enables fast response times
Includes an exhaust air function with flow control options
Provides IP40 degree of protection against dust and moisture
Outstanding vibration and shock resistance for challenging environments
Highly adaptable with manual override options for increased control
Manufactured from ROHS compliant materials ensuring eco friendliness

Related links